Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ICL3243ECAZ-T
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SSOP-28
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
The ICL3243ECAZ-T is a RS-232 transmitter and receiver IC with 3 transmitter and 5 receiver, available in 28 pin SSOP package.
This device is a 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. It also feature an automatic power-down function which powers down the on-chip power-supply and driver circuits.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.