text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB100W-Q24-S5

VHB Series 100 W 9 -36 Vdc to 5 Vdc 20 A Isolated Half Brick DC-DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB100W-Q24-S5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 83%
Load Regulation (%): 0.2%
Output Current: 20A
Switching Frequency-Max: 250kHz
Ripple & Noise: 100mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,446.72
USD
Quantity
Unit Price
1
$126.59
2
$124.75
3
$123.68
4
$122.93
5+
$120.56
Product Variant Information section