text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-2503A

2.5 mm, Stereo, Right Angle 3 Conductor 0 Internal Switches Audio Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2619
Product Specification Section
Same Sky - CUI Devices SJ1-2503A - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass; Copper Alloy
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The SJ1-2503A is a 2.5 mm and 12 V Right angle Stereo Audio Jack with horizontal orientation.

Specifications:

  • Audio Standard : 2.5 mm
  • Connector Type : Jack
  • Mounting Style : Through Hole
  • Number of Conductors : 3
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 12 V
  • Current Rating : 1 A
  • Shielding : No
  • Internal Switch(es) : 0
  • Number of Ports : 1
  • Color : Black
Pricing Section
Global Stock:
176
USA:
176
176
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
176
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
288
$0.40
864
$0.39
2,880
$0.38
4,320+
$0.375