text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG4R7

NHG Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry ECA-1HHG4R7 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 26mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
726
USA:
726
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.74
USD
Quantity
Unit Price
200
$0.0987
500
$0.0964
1,500
$0.0937
3,000
$0.092
10,000+
$0.0871
Product Variant Information section