text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28213FHZ-T7A

ISL28213 Series 1.8 - 5.5 V 2 MHz 1 V/us Dual Operational Amplifier - SOT-23-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28213FHZ-T7A - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 20pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 72dB
Supply Current: 90µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 71dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 85dB
Low Noise: 55nV/√Hz
Output Current: 22mA
Moisture Sensitivity Level: 2
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Features & Applications

The ISL28213FHZ-T7A is a dual channel general purpose micropower, rail-to-rail input and output operational amplifier. It is available in 8 pin SOT-23 package.

This device features a low supply current of 130µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose op-amps for a wide range of applications.

Features:

  • Low current consumption . . . . . . . . . . . . . . . . .130µA
  • Wide supply range . . . . . . . . . . . . . . . . . . . . . 1.8V to 5.5V
  • Gain bandwidth product . . . . . . . . . . . . . . . . . .2MHz
  • Input bias current. . . . . . . . . . . . . . . . . . . . . . 20pA, Max.
  • Operating temperature range. . . . . . . . . . . .-40°C to +125°C
  • Packages
  • ISL28113 (Single) . . . . . . . . . . . . . . . . . . . SC70-5, SOT23-5
  • ISL28213 (Dual). . . . . . . . . . . . . . MSOP8, SOIC8, SOT23-8
  • ISL28413 (Quad) . . . . . . . . . . . . . . . . . . . SOIC14, TSSOP14

Applications:

  • Power supply control/regulation
  • Process control
  • Signal gain/buffers
  • Active filters
  • Current shunt sensing
  • Trans-impedance amps

View the available ISL28x series of operational amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$265.00
USD
Quantity
Unit Price
250
$1.06
500
$1.04
1,000
$1.03
1,250
$1.02
3,750+
$0.99
Product Variant Information section