text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C55AZ

IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas IS82C55AZ - Technical Attributes
Attributes Table
No of Outputs: Eight
Output Voltage-Max: 0.4V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The IS82C55AZ is a high performance CMOS programmable peripheral interface, available in 44 pin PLCC package.

This device is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Pin Compatible with NMOS 8255A
  • 24 Programmable I/O Pins
  • Fully TTL Compatible
  • High Speed, No “Wait State” Operation with 5MHz and 8MHz 80C86 and 80C88
  • Direct Bit Set/Reset Capability
  • Enhanced Control Word Read Capability
  • L7 Process
  • 2.5mA Drive Capability on All I/O Ports
  • Low Standby Power (ICCSB) . . . . . . . . . . . . .10 μA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
520
Multiple Of:
26
Total
$12,890.80
USD
Quantity
Unit Price
1
$26.03
4
$25.71
20
$25.35
40
$25.20
125+
$24.79
Product Variant Information section