Manufacturer Part #
B72225S4551K101
Var MOV 550VAC/745VDC 20000A 910V Radial Bulk
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TDK EPCOS B72225S4551K101 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Part Status:
TDK EPCOS B72225S4551K101 - Technical Attributes
| Capacitance: | 1500pF |
| Varistor Voltage Range: | 1.001kV |
| Current Rating: | 20kA |
| Energy: | 780J |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Through Hole