text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3140AMZ96

CA3140 Series 36 V 4.5 MHz BiMOS Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CA3140AMZ96 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 4.5MHz
Average Bias Current-Max: 40pA
Supply Voltage: 4V to 36V
Power Dissipation: 180mW
Common Mode Rejection Ratio: 90dB
Supply Current: 4mA
Output Type: CMOS
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -55°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 12nV/√Hz
Output Current: 10mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,700.00
USD
Quantity
Unit Price
2,500+
$1.48
Product Variant Information section