text.skipToContent text.skipToNavigation

Manufacturer Part #

FM28V020-TG

F-RAM MEMORY PARALLEL

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FM28V020-TG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Access Time-Max: 70ns
Temperature Range: -40°C to +85°C
Supply Current: 8mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
468
Multiple Of:
468
Total
$5,714.28
USD
Quantity
Unit Price
468+
$12.21
Product Variant Information section