text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D241

V Series 200 VDC 150 V RMS 240 V 3.5 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Panasonic Industry ERZ-V10D241 - Technical Attributes
Attributes Table
Capacitance: 380pF
Clamping Voltage-Max: 395V
Peak Output Current: 3500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 42J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
100
$0.225
500
$0.215
3,750
$0.21
10,000+
$0.20
Product Variant Information section