text.skipToContent text.skipToNavigation

Manufacturer Part #

SB160-E3/54

SB160 Series 60 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Vishay SB160-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 5mA
Forward Voltage: 0.65V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The SB160-E3/54 is a Schottky barrier rectifier with average rectified forward current of 1 A and reverse voltage of 60 V. Available in DO-41 package.

Features:

  • Guardring for overvoltage protection
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.60
USD
Quantity
Unit Price
5,500
$0.0832
11,000
$0.0818
16,500
$0.0809
22,000+
$0.0799
Product Variant Information section