text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM142SQ2L

DLW Series 2020 1.4 kΩ 1.5 A SMT Wirewound Common Mode Choke Coil Chip

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2623
Product Specification Section
Murata DLW5BTM142SQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1.4kΩ
Rated Current: 1.5A
Rated Voltage: 50V
DC Resistance-Max: 56mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  2.35mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.50
USD
Quantity
Unit Price
700
$0.995
1,400+
$0.97