text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR4U130LP-7

SBR Series Single 130 V 40 A Surface Mount Schottky Rectifier - UDFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR4U130LP-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 130V
Reverse Current-Max: 100µA
Forward Voltage: 0.88V
Configuration: Single
Thermal Resistance: 180°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section