text.skipToContent text.skipToNavigation

Manufacturer Part #

THA1248BE

THA Series 120 x 120 x 38 mm 7600 RPM 318.2 CFM 48 V 4 Wire Leads Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta THA1248BE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 318CFM
Noise: 72dBA
Voltage Rating: 48V
Rated Power: 99.3W
RPM: 7600RPM
No of Terminals: 4
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
108
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,069.76
USD
Quantity
Unit Price
1
$78.46
2
$77.48
3
$76.92
5
$76.21
10+
$74.72
Product Variant Information section