LR8N3-G in Bag by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LR8N3-G

HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Microchip LR8N3-G - Technical Attributes
Attributes Table
Input Voltage-Min: 13.2V
Input Voltage-Max: 450V
Output Voltage Range: 1.2V to 440V
Rated Power: 740mW
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1.4%
Current - Limit: 30mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.70
2,000
$0.69
3,000
$0.685
4,000
$0.68
5,000+
$0.665
Product Variant Information section