text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S75R0FRB12

RWR80S Series 75 Ω ±1% ±20 ppm/°C Axial Lead Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80S75R0FRB12 - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 12.247V
Operating Temp Range: -55°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Height - Max: 3.177mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$603.00
USD
Quantity
Unit Price
100
$6.03
200
$6.00
300+
$5.96
Product Variant Information section