text.skipToContent text.skipToNavigation

Manufacturer Part #

OS103011MS8QP1

OS Series SP3T On-On-On Through Hole Miniature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2249
Product Specification Section
C&K OS103011MS8QP1 - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-On-On
Circuitry: SP3T
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
1,800+
$0.405