text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30BQ060-M3/9AT

VS-30BQ060-M3 Series 60 V 0.3 A SMT High Performance Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay VS-30BQ060-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 1200A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.58V
Diode Capacitance-Max: 180pF
Thermal Resistance: 46°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49,000
USA:
49,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
3,500
$0.105
7,000
$0.104
10,500
$0.103
17,500+
$0.101
Product Variant Information section