text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR60100WT

MBR60100WT Series 100 V 60 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR60100WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Diode Capacitance-Max: 1200pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,270.00
USD
Quantity
Unit Price
20
$1.15
50
$1.14
150
$1.12
300
$1.11
1,000+
$1.09
Product Variant Information section