text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS724GXUMA1

BTS724G Series 40 V 90 mOhm SMT Smart High-Side Power Switch - PG-DSO-20

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS724GXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 5.5V to 40V
No of Elements: Quad
On-state Resistance-Max: 22.5mΩ
Rated Current-Max: 7.3A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 15A
Package Style:  DSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,870.00
USD
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section