text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AT-TP

30 V 200mA Surface Mount 1 Pair Common Anode Diode Array - SOT-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Micro Commercial Components BAT54AT-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 667°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 150mW
Configuration: 1 Pair Common Anode
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.10
USD
Quantity
Unit Price
3,000
$0.0347
9,000
$0.0338
12,000
$0.0336
30,000
$0.0328
45,000+
$0.0322
Product Variant Information section