text.skipToContent text.skipToNavigation

Manufacturer Part #

12-23C/R6GHBHC-A01/2C

12-23C Series RGB Color 2V R / 3.3V G / 3.3V B 624nm / 525nm / 470nm SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 12-23C/R6GHBHC-A01/2C - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.4 V/3.9V/3.9 V
Forward (Drive) Current: 25mA/25mA/20mA
Intensity: 90mcd/125mcd/50mcd
Viewing Angle: 100°
Wavelength: 624 nm/525 nm/470nm
Rated Power: 60mW to 95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3mm x W  2mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$2,940.00
USD
Quantity
Unit Price
2,000
$0.15
4,000+
$0.147
Product Variant Information section