text.skipToContent text.skipToNavigation

Manufacturer Part #

W21-R22JI

W21 Series 0.22 Ohm 3 W ±5 % ±200 ppm/°C Vitreous Enameled Wirewound Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC W21-R22JI - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +200°C
Dimension: L  12.7mm x D  5.6mm
Height - Max: 5.6mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section