text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1100HNZ

TJA1100: 100BASE-T1 PHY for Automotive Ethernet, -40C to +125C, HVQFN36

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP TJA1100HNZ - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage: 3.1V to 3.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 36
Moisture Sensitivity Level: 1
Package Style:  VFQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$14,400.00
USD
Quantity
Unit Price
4,000+
$3.60
Product Variant Information section