text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS21531DSTRPBF

IRS21531DS Series Dual 16.8 V 180 mA Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS21531DSTRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 180mA
Peak Output Current: 180mA
Supply Voltage-Max: 16.8V
Rated Power Dissipation: 0.625W
Quiescent Current: 1000µA
Rise Time: 220ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.535
Product Variant Information section