text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04-TP

40V, 0.2A, 3-Pin Diode, Small Signal Schottky,SOT-23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2605
Product Specification Section
Micro Commercial Components BAS40-04-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.2W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,306,000
USA:
3,306,000
6,603,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
15,000
$0.0131
60,000
$0.0127
90,000+
$0.0125