Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC7111YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:•Updated Package Type.•Updated DC Electrical Characteristics (5.0V), Output Short-Circuit Current parameter, Min. column.•Updated Section 3.2 “Output Voltage Swing”. Updated Equation 3-1 and added Equation 3-2.•Updated Section 3.4 “Using Large-Value Feedback Resistors”. Updated Equation 3-5.•Updated Section 4.1 “Package Marking Information”.•Minor grammatical text changes throughout the Data SheetImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 01 Feb 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Description of Change:Production Test Program Change for MIC7111YM5-TR and MIC7111YM5-TX catalog part numbers (CPN) available in 5L SOT-23 package.Reason for Change:To improve manufacturability by implementing test program change.
Part Status:
MIC7111YM5 TR is a micropower operational amplifier featuring rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package. The MIC7111 is ideal for systems where small size is a critical consideration.
The MIC7111 is designed to operate from 1.8 V to 11 V power supplies. The MIC7111 benefits small battery operated portable electronic devices where small size and the ability to place the amplifier close to the signal source are primary design concerns. For other package options, please contact the factory.
Key Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.