text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X61-10B

DSEI Series 1000 Vrrm 60 A 2.3 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X61-10B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 3µA
Forward Voltage: 2.3V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$309.30
USD
Quantity
Unit Price
1
$31.70
4
$31.24
10
$30.93
25
$30.64
40+
$30.19
Product Variant Information section