Manufacturer Part #
EP11FPD1ABE
EP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch
Product Specification Section
C&K EP11FPD1ABE - Product Specification
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
C&K EP11FPD1ABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 20VAC |
Rated Voltage: | 20V |
Contact Current-Max: | 1A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 1000MΩ |
Illumination Color: | No |
Cap Color: | Black |
Actuator Style: | Flush Plunger |
Termination Style: | Right Angle |
Operating Temperature: | -30°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.08
5
$5.00
20
$4.88
50
$4.80
125+
$4.67
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole