text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T39CAY

SM15TY Series 1.5 kW 69.7 Vcl Bi-Directional SMT Automotive Transil™ - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM15T39CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Bi-Directional
Peak Output Current: 28A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 33.3V
Reverse Current-Max: 1mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 41V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500+
$0.43
Product Variant Information section