text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR27J02D

LQG Series 0402 270 nH ±5% 110 mA 4.94 Ohm SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2626
Product Specification Section
Murata LQG15HSR27J02D - Technical Attributes
Attributes Table
Inductance-Nom: 270nH
Tolerance (%): ±5%
Rated Current-Max: 110mA
DC Resistance: 4.94Ω
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
10,000
$0.0436
20,000
$0.0428
30,000
$0.0424
40,000+
$0.0419