text.skipToContent text.skipToNavigation

Manufacturer Part #

50YXJ10M5X11

YXJ Series 50 V 10 uF 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50YXJ10M5X11 - Technical Attributes
Attributes Table
Series: YXJ
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 100mA
Impedance: 1.5Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 5µA
Dimension: L  11mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$297.60
USD
Quantity
Unit Price
3,000
$0.0505
6,000
$0.0496
9,000
$0.0491
15,000
$0.0485
30,000+
$0.0472
Product Variant Information section