text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD6D11BNP-100MC

CMD Series 10 uH 20 % Tolerance 850 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CMD6D11BNP-100MC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 850mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 160mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  7.8mm x W  7mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,840.00
USD
Quantity
Unit Price
1
$1.33
15
$1.28
50
$1.26
250
$1.24
1,000+
$1.21
Product Variant Information section