text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER5R6M01

IHLP-6767GZ-01 5.6 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay IHLP6767GZER5R6M01 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 21A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.05Ω
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$618.00
USD
Quantity
Unit Price
200
$3.09
400
$3.06
600+
$3.03
Product Variant Information section