text.skipToContent text.skipToNavigation

Manufacturer Part #

A42MX16-TQG176I

A42MX16 Series 140 I/O 3.6 V Surface Mount FPGA - TQFP-176

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip A42MX16-TQG176I - Technical Attributes
Attributes Table
No of I/O Lines: 140
No of Logic Elements: 624
System Gates: 24000
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 176
Moisture Sensitivity Level: 3
Package Style:  TQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$10,442.40
USD
Quantity
Unit Price
40+
$261.06
Product Variant Information section