text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS10TR

ABS10 Series 1KV 500 mA SMT Single Phase Glass Passivated Bridge Rectifier - ABS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
SMC ABS10TR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
430,000
USA:
430,000
325,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.00
USD
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0294
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section