text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6L1X7T2J104M160AE

CGA Series 1210 100 nF 630 V ±20% Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
TDK CGA6L1X7T2J104M160AE - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7T
Rated Voltage: 630V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1210 (3225 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
440,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
2,000+
$1.36
Product Variant Information section