text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ20VALT1G

SZMMBZ Series 17 V 40 W 28 Vcl Uni-Directional SMT Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMBZ20VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 28V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 225mW
Peak Output Current: 1.4A
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 17V
Reverse Current-Max: 50nA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 21V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
Total
$2,082.00
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
12,000
$0.0362
30,000
$0.0355
45,000+
$0.0347
Product Variant Information section