Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SMAJ15A-E3/61
Download the CAD models for this product. Learn more about SnapMagic.
1800 per Reel
SMA (DO-214AC, SOD-106)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SMAJ15A-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.
Features:
Applications:
View the complete SMAJ series TVS Diodes
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.