text.skipToContent text.skipToNavigation

Manufacturer Part #

DF-137-020

DF Series White Acetal Hollow Body .039 inch to .197 inch Drive Fastener

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Essentra Components DF-137-020 - Technical Attributes
Attributes Table
Type: Mounting Button
Rivet Diameter: 2.95mm
Rivet Length: 14mm
Head Diameter: 8.99mm
Hole Diameter: 3.89mm
Material: Acetal
Features & Applications
If you are looking for a wide range of possibilities to answer your fastening and secure needs.  Richco provides an array of plastic rivets, plastic screws, plastic washers and plastic nuts to help secure and fasten components and/or panels to a wide variety of materials such as wood, metal, particle board, plastic and rubber surfaces.  Richco’s range of plastic screws, washers and nuts conform to relevant DIN standards and are available in different drive formats, thread and hole sizes. Products in this section are offered in a wide range of materials, including standard Nylon 6/6, Nylon 6, V0 rated Nylon, Polyethylene, Acetal and Polysulfone for high temperature applications.  Richco is sure to have something for you.The DF-137-020 is a white snap-in drive fastener with a 0.039 inch to 0.197 inch holding range.
Pricing Section
Global Stock:
14,434
USA:
14,434
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$20.45
USD
Quantity
Unit Price
250
$0.0818
500
$0.0802
1,250
$0.0782
2,500
$0.0767
5,000+
$0.0733
Product Variant Information section