Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DSP2A-DC5V
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tray
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
******FPCN110933 UPDATE******Description of Change: Re-instatement of All Parts Only parts in CZ factory affected. Panasonic will continue to make these in Japan. Reason for Change: Parts are not EOL
UPDATE OF PCN104758Description:Notification of discontinued productionReason for change:Due to improved production efficiency CZ factory will stop the production of DS-Power relay. LTB - End of September 2024
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
The DSP series is a fully sealed, compact, space saving power relay. The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A). Available voltages range from 3 to 24 V.
The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others.
TYPICAL APPLICATIONS
1. Office and industrial electronic devices2. Terminal devices of information processing equipment, such as printer, data recorder.3. Office equipment (copier, facsimile)4. Measuring instruments5. NC machines, temperature controllers and programmable logic controllers.
-F ending indicates cadmium free part. All DSP's are Through Hole devices.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.