text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY285PG

TNY285 Series 725 V 140 kHz Energy-Efficient Off-Line Switcher - DIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Power Integrations TNY285PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 67%
Switching Frequency-Max: 124kHz to 140kHz
Rated Power: 8.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
60,600
USA:
60,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.25
USD
Quantity
Unit Price
50
$0.625
200
$0.61
750
$0.595
2,000
$0.58
5,000+
$0.565
Product Variant Information section