text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME53J20A-MU

SAME53 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAME53J20A-MU - Technical Attributes
Attributes Table
Family Name: SAME53
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,040
Factory Lead Time:
33 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,713.40
USD
Quantity
Unit Price
260+
$6.59
Product Variant Information section