text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC86DR2G

MC74VHC86 Series 2 to 5.5 V CMOS Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC86DR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74VHC86DR2G is an advanced high speed CMOS Quad 2-Input Exclusive-OR Gate fabricated with silicon gate CMOS technology.

The device internal circuit is composed of three stage, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 4.8 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model (HBM) > 2000 V
    • Machine Model > 200 V
  • Chip Complexity: 56 FETs or 14 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
19 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,072.50
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
12,500
$0.142
25,000+
$0.139
Product Variant Information section