text.skipToContent text.skipToNavigation

Manufacturer Part #

NZ9F16VST5G

NZ9FXXVSTSG Series 16 V 250 mW 10 mA SMT Zener Voltage Regulator - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZ9F16VST5G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 50Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 14mV/K
Capacitance: 65pF
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
42 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.40
USD
Quantity
Unit Price
8,000
$0.0442
16,000
$0.0435
24,000
$0.0431
32,000
$0.0428
40,000+
$0.0419
Product Variant Information section