text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2A-5DE

AZ2850 Series 40 A DPST 5 V Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2850-2A-5DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 5V
Contact Current-Max: 40A
Coil Resistance: 15.3Ω
Switching Voltage: 30V
Rated Power: 925mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
3
$8.36
10
$8.26
20
$8.20
40
$8.15
75+
$8.04
Product Variant Information section