text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-30-5

MPM Series 30 W 5 V Encapsulated PCB AC/DC Medical Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-30-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 80V to 264V
Output Current: 6A
Ripple & Noise: 80mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$37.72
USD
Quantity
Unit Price
2
$18.86
4
$18.71
10
$18.52
25
$18.33
40+
$18.10
Product Variant Information section