Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LCA710
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-6
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of the following specification updates applicable to the devices listed.1. Input Control Current to Deactivate? Minimum limit changed from 0.4 mA to 0.1 mA2. Input Voltage to Deactivate? New minimum limit added: 0.8 VEffective date: immediately
Additional Epoxy Mold Compound Qualification for 6L DIP devices:Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table of the attached notice.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.