text.skipToContent text.skipToNavigation

Manufacturer Part #

A 14-LC-TT

AXX-LC-TT Series 14 Position 2.54 mm Spacing Through Hole IC DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2528
Product Specification Section
ASSMANN WSW Components A 14-LC-TT - Technical Attributes
Attributes Table
Type: DIMM Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,618
USA:
2,618
3,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
170
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
170
$0.125
680
$0.121
1,700
$0.119
4,250
$0.118
10,200+
$0.114