text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512GLXFI-10G

MX29GL512G Series 512 Mb 3 V 100 ns Surface Mount Flash Memory - LFBGA-64

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL512GLXFI-10G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8 / 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 64 M / 32 M
Word Length: 8 b/ 16b
Supply Current: 20mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
144
Multiple Of:
144
Total
$2,060.64
USD
Quantity
Unit Price
144+
$14.31
Product Variant Information section